Citizen CMR250TB75.000KAZFTR technical specifications.
| Package/Case | Radial |
| Diameter | 2mm |
| Frequency | 75kHz |
| Frequency Tolerance | 30ppm |
| Height | 0.079inch |
| Lead Free | Contains Lead |
| Length | 0.236inch |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CMR250T |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CMR250TB75.000KAZFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
