Citizen CMR309T-40.000MABJ-UT technical specifications.
| Package/Case | Radial |
| Diameter | 3mm |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.122inch |
| Lead Free | Lead Free |
| Length | 0.346inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | CMR309T |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CMR309T-40.000MABJ-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
