Citizen CMR309T16.000MABJTR technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Contains Lead |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | CMR309T |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CMR309T16.000MABJTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.