Citizen CMX309HWC33.000MT technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 33MHz |
| Frequency Stability | 100ppm |
| Height | 0.185inch |
| Lead Free | Contains Lead |
| Length | 0.547inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CMX-309 |
| Width | 0.341inch |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CMX309HWC33.000MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.