
The CS10-14.7456MABJ-UT is a 14.7456MHz crystal with an accuracy of 30ppm. It is designed for surface mount applications and has a maximum operating temperature of 60°C. The crystal is lead free and has a load capacitance of 18pF. It is available in a tape and reel packaging with 2000 pieces per package.
Citizen CS10-14.7456MABJ-UT technical specifications.
| Accuracy | 30ppm |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 14.7456MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | CS10 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CS10-14.7456MABJ-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.