The CS10-18.432MABJ-UT is a 18.432MHz crystal with a frequency stability of 50ppm and a frequency tolerance of 30ppm. It operates over a temperature range of -10°C to 60°C and has a load capacitance of 18pF. This lead-free crystal is available in a surface mount package with a termination of SMD/SMT and is packaged in tape and reel quantities of 2000.
Citizen CS10-18.432MABJ-UT technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 18.432MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | CS10 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CS10-18.432MABJ-UT to view detailed technical specifications.
No datasheet is available for this part.
