The CS325-14.31818MABJ-UT is a 14.31818MHz crystal with a frequency stability of 50ppm and a frequency tolerance of 30ppm. It has a load capacitance of 18pF and is designed for surface mount applications. The crystal operates within a temperature range of -10°C to 60°C and is lead free. It is packaged in a tape and reel format with 3000 units per package.
Citizen CS325-14.31818MABJ-UT technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 14.31818MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | CS325 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CS325-14.31818MABJ-UT to view detailed technical specifications.
No datasheet is available for this part.