
This 16.384MHz crystal is a surface mount device with a frequency tolerance of 30ppm and a maximum operating temperature of 60°C. It has a low ESR of 120R and a small load capacitance of 18pF. The crystal is lead free and available in tape and reel packaging.
Citizen CS325-16.384MABJ-UT technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 120R |
| Frequency | 16.384MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | CS325 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Citizen CS325-16.384MABJ-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
