
This 53.125MHz crystal features a frequency stability of 50ppm and a frequency tolerance of 30ppm. It is available in an SMD/SMT package with a lead-free termination. The crystal has a load capacitance of 18pF and operates over a temperature range of -10°C to 60°C.
Citizen CS325-53.125MABJ-UT technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 53.125MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | CS325 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Citizen CS325-53.125MABJ-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
