Citizen CS325S-28.63636MABJ-UT technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 28.63636MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.028inch |
| Length | 0.126inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | CS325S |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Citizen CS325S-28.63636MABJ-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.