Citizen CS325S-52.000MEEQ-UT technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 52MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | CS325S |
| RoHS | Compliant |
Download the complete datasheet for Citizen CS325S-52.000MEEQ-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.