
25MHz fundamental quartz crystal, parallel mode, for frequency control and timing applications. Features a ceramic SMD package with 4 pins, operating within a temperature range of -10°C to 60°C. ROHS compliant for environmental responsibility.
Citizen CS325S25000000ABJT technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| RoHS | Yes |
| HTS Code | 8541.60.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Citizen CS325S25000000ABJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.