The CSA30916.000MABJB is a 16MHz crystal oscillator from Citizen with a frequency stability of 50ppm. It has a load capacitance of 18pF and operates within a temperature range of -20°C to 70°C. The oscillator is packaged in a bulk quantity of 1000 units with radial termination. It belongs to the CSA309 series and has a tolerance of 30ppm.
Citizen CSA30916.000MABJB technical specifications.
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | CSA309 |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CSA30916.000MABJB to view detailed technical specifications.
No datasheet is available for this part.