Citizen CSA310-4.000MABJ technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Contains Lead |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | CSA310 |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CSA310-4.000MABJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.