CMOS/TTL output crystal oscillator, operating from a 4.5V to 5.5V supply voltage with a nominal 5V. Features a frequency range from 1.8432MHz minimum to 39.999MHz maximum, with a nominal frequency of 10MHz. This ceramic, SMD component has 4 terminals and a maximum operating temperature of 70°C, with a minimum of -20°C. Maximum supply current is 25mA, and the product is ROHS compliant.
Citizen CSX-750FCC10000000T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | -20 |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Manufacturer Series | CSX-750F |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Citizen CSX-750FCC10000000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.