Citizen CSX-750FCF10000000T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Frequency | 10 MHz |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Series | CSX-750F |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX-750FCF10000000T to view detailed technical specifications.
No datasheet is available for this part.