CMOS/TTL Output Clock Oscillator, 22.1184MHz Nom, SMD, 4 PIN
Citizen CSX-750FCF22118400T technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.61 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Citizen CSX-750FCF22118400T to view detailed technical specifications.
No datasheet is available for this part.