
The CSX-750PBCCT is a surface mount crystal oscillator from Citizen with a frequency stability of 100ppm. It measures 0.276inch in length, 0.197inch in width, and 0.063inch in height. The oscillator operates within a temperature range of -20°C to 70°C and draws a maximum supply current of 25mA. It is available in a single unit per package, packaged in cut tape. The CSX-750PBCCT is a member of the CSX750P series.
Citizen CSX-750PBCCT technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 100ppm |
| Height | 0.063inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CSX750P |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX-750PBCCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
