
The CSX750P is a surface mount crystal oscillator with a frequency stability of 50ppm. It operates over a temperature range of -20°C to 70°C and has a maximum supply current of 45mA. The oscillator is packaged in a SMD/SMT package and is available in quantities of 2000 on tape and reel. The CSX750P is a general-purpose crystal oscillator suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 0.063inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | CSX750P |
| Width | 0.197inch |
| RoHS | Compliant |