
The CSX-750PTBTR is a surface mount crystal oscillator from Citizen with a frequency stability of 50ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 45mA. The oscillator is packaged in a SMD/SMT package with dimensions of 0.063inch in height, 0.276inch in length, and 0.197inch in width. It is available in quantities of 2000 and comes packaged in tape and reel.
Citizen CSX-750PTBTR technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 0.063inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | CSX750P |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX-750PTBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.