The CSX-750PTCCT is a surface mount oscillator from Citizen with a frequency stability of 100ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator measures 0.276inch in length, 0.197inch in width, and 0.063inch in height. It is available in a single unit package with a cut tape packaging and a maximum supply current of 30mA.
Citizen CSX-750PTCCT technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 100ppm |
| Height | 0.063inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CSX750P |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX-750PTCCT to view detailed technical specifications.
No datasheet is available for this part.