Citizen CSX325FHC12.500M-UT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 5mA |
| Frequency | 12.5MHz |
| Frequency Stability | 100ppm |
| Height | 0.039inch |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | CSX325F |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX325FHC12.500M-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.