The CSX-325P1P-UT is a 1.25MHz SMD oscillator from Citizen with a frequency stability of 100ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator is packaged in a surface mount package and is available in a cut tape packaging format. The maximum supply current is 25mA.
Citizen CSX325P1P-UT technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 100ppm |
| Height | 0.039inch |
| Length | 0.126inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CSX-325P |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX325P1P-UT to view detailed technical specifications.
No datasheet is available for this part.