
This oscillator operates at a frequency of 12.8MHz with a stability of 2.5ppm. It is designed to be used with a supply voltage of 3V and has a maximum supply current of 1mA. The oscillator is available in a surface mount package and is suitable for use in temperatures ranging from -30°C to 75°C.
Citizen CSX532T12.800M2-UT10 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12.8MHz |
| Frequency Stability | 2.5ppm |
| Height | 0.059inch |
| Length | 0.197inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | CSX532T |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX532T12.800M2-UT10 to view detailed technical specifications.
No datasheet is available for this part.