
The CSX750PBC25.000M-UT is a 25MHz oscillator with an accuracy of 100ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply voltage of 3.6V. The oscillator is packaged in a surface-mount device (SMD/SMT) format and has a load capacitance of 15pF. It is compliant with series CSX750 specifications.
Citizen CSX750PBC25.000M-UT technical specifications.
| Accuracy | 100ppm |
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 100ppm |
| Load Capacitance | 15pF |
| Max Frequency | 100MHz |
| Min Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | Unknown |
| Series | CSX750 |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX750PBC25.000M-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.