Citizen CSX750PBC30.000MB technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX750PBC30.000MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.