Citizen CSX750PCC25.0000M-UT technical specifications.
| Frequency | 25MHz |
| Frequency Stability | 100ppm |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 125MHz |
| Min Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX750PCC25.0000M-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.