Citizen CSX750PCC64.0000M-UT technical specifications.
| Frequency | 125MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX750PCC64.0000M-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.