
Citizen CSX750PTF18.432M-UT technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 18.432MHz |
| Frequency Stability | 100ppm |
| Height | 0.063inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | CSX750P |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX750PTF18.432M-UT to view detailed technical specifications.
No datasheet is available for this part.
