Citizen CSX750VCB12.288M-UT technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12.288MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | CSX-750V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX750VCB12.288M-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.