Citizen CSX750VCB13.500M-UT technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 13.5MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | CSX-750V |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX750VCB13.500M-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.