Citizen HC49US-15.360MABJB technical specifications.
| Capacitance | 1.8E-11F |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 15.36MHz |
| Frequency Stability | 50ppm |
| Height | 3.5mm |
| Lead Pitch | 4.88mm |
| Length | 11.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Series | HC-49/US |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.66mm |
| RoHS | Compliant |
Download the complete datasheet for Citizen HC49US-15.360MABJB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.