Citizen HC49US-17.734475MABJ-UB technical specifications.
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 17.734475MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.138inch |
| Lead Free | Lead Free |
| Length | 0.453inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | HC-49US |
| Width | 0.183inch |
| RoHS | Compliant |
Download the complete datasheet for Citizen HC49US-17.734475MABJ-UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.