Citizen HCM49-11.0592MABJ-UT technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 11.0592MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.169inch |
| Lead Free | Lead Free |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Frequency | 11.0592 MHz |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | HCM49 |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Citizen HCM49-11.0592MABJ-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
