Citizen HCM49-14.7456MAAJ-TR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | HC-49 |
| Package/Case | HC-49/US SMD |
| Package Description | Metal Can Package |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 11.4 |
| Package Width (mm) | 4.7 |
| Package Height (mm) | 4.3(Max) |
| Seated Plane Height (mm) | 4.3(Max) |
| Pin Pitch (mm) | 8.5 |
| Package Material | Metal |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 14.7456MHz |
| Frequency Tolerance | ±30ppm |
| Frequency Stability | ±30ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 50Ohm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Citizen HCM49-14.7456MAAJ-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.