Citizen HCM49-3.6864MAMKB technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 200R |
| Frequency | 3.6864MHz |
| Frequency Stability | 60ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Contains Lead |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | HCM49 |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen HCM49-3.6864MAMKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
