
Surface mount quartz crystal operating at 10 MHz. Features a frequency tolerance of 30ppm and frequency stability of 50ppm. Equivalent Series Resistance (ESR) is 80 Ohms, with a load capacitance of 18pF. Designed for operation between -10°C and 60°C, this component is lead-free and RoHS compliant.
Citizen HCM4910000000ABJT technical specifications.
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Frequency | 10 MHz |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | HCM49 |
| RoHS | Compliant |
Download the complete datasheet for Citizen HCM4910000000ABJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
