Citizen HCM4914745600ABJT technical specifications.
| Package/Case | Metal |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 14.7456MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Frequency | 14.7456 MHz |
| Packaging | Cut Tape |
| Series | HCM49 |
| RoHS | Compliant |
Download the complete datasheet for Citizen HCM4914745600ABJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.