Citizen HCM4916.000MABJTR technical specifications.
| Capacitance | 1.8E-11F |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Series | HCM49 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen HCM4916.000MABJTR to view detailed technical specifications.
No datasheet is available for this part.