
16 MHz surface mount crystal oscillator with 18pF load capacitance. Features 50 Ohm ESR, 30ppm frequency tolerance, and 50ppm frequency stability. Operates within a -10°C to 60°C temperature range. Lead-free and RoHS compliant, supplied in cut tape packaging.
Citizen HCM4916000000ABJT technical specifications.
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Frequency | 16 MHz |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | HCM49 |
| RoHS | Compliant |
Download the complete datasheet for Citizen HCM4916000000ABJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
