The HCM49 Series crystal oscillator from Citizen features a frequency of 17.734475MHz with a stability of 50ppm. It has a load capacitance of 18pF and operates over a temperature range of -40°C to 85°C. The oscillator is available in a surface mount package with a quantity of 1000 units per reel. It is designed for general use in frequency control and timing applications.
Citizen HCM4917.734475MABJTR technical specifications.
| Capacitance | 1.8E-11F |
| Frequency | 17.734475MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Series | HCM49 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen HCM4917.734475MABJTR to view detailed technical specifications.
No datasheet is available for this part.