The HCM4919.6608MABJTR is a 19.66MHz crystal oscillator from Citizen with a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C. The oscillator is available in a quantity of 1000 pieces and features a surface mount termination. It belongs to the HCM49 series.
Citizen HCM4919.6608MABJTR technical specifications.
| Capacitance | 1.8E-11F |
| Frequency | 19.6608MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Series | HCM49 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen HCM4919.6608MABJTR to view detailed technical specifications.
No datasheet is available for this part.