
24MHz quartz crystal oscillator, featuring a 30ppm frequency tolerance and 50ppm frequency stability. This surface mount component offers an ESR of 50 Ohms and a load capacitance of 18pF. Designed for operation between -10°C and 60°C, it is RoHS compliant and packaged in cut tape.
Citizen HCM4924000000ABJT technical specifications.
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Frequency | 24 MHz |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | HCM49 |
| RoHS | Compliant |
Download the complete datasheet for Citizen HCM4924000000ABJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
