The Citizen HCM493.6864MABJTR is a 3.6864MHz crystal oscillator with a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and is available in a surface mount package. The oscillator is part of the HCM49 series and is suitable for use in a variety of applications.
Citizen HCM493.6864MABJTR technical specifications.
| Capacitance | 1.8E-11F |
| Frequency | 3.6864MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Series | HCM49 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen HCM493.6864MABJTR to view detailed technical specifications.
No datasheet is available for this part.