The Citizen HCM4930.000MABJTR is a 30MHz crystal oscillator with a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and is packaged in a tape and reel format with 1000 units per package. This crystal is part of the HCM49 series and features a capacitance of 1.8E-11F.
Citizen HCM4930.000MABJTR technical specifications.
| Capacitance | 1.8E-11F |
| Frequency | 30MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | HCM49 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen HCM4930.000MABJTR to view detailed technical specifications.
No datasheet is available for this part.