The HCM4932.768MABJTR is a 32.768MHz crystal oscillator with a capacitance of 1.8E-11F and a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C. The oscillator is available in a package quantity of 1000 and is designed for surface mount applications. The HCM4932.768MABJTR is part of the HCM49 series from Citizen.
Citizen HCM4932.768MABJTR technical specifications.
| Capacitance | 1.8E-11F |
| Frequency | 32.768MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Series | HCM49 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen HCM4932.768MABJTR to view detailed technical specifications.
No datasheet is available for this part.