The HCM49 crystal oscillator operates at a frequency of 7.3728MHz with a frequency stability of 50ppm. It has a capacitance of 1.8E-11F and a load capacitance of 18pF. The crystal is designed to operate within a temperature range of -40°C to 85°C. It is available in a package quantity of 1000 and features a termination of SMD/SMT.
Citizen HCM497.3728MABJTR technical specifications.
| Capacitance | 1.8E-11F |
| Frequency | 7.3728MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Series | HCM49 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen HCM497.3728MABJTR to view detailed technical specifications.
No datasheet is available for this part.