
8MHz fundamental quartz crystal for frequency control and timing applications. Features a 30ppm frequency tolerance and 50ppm frequency stability. Designed for surface mount (SMD) with a 2-pin configuration. Equivalent Series Resistance (ESR) is 100 Ohms, and it operates with an 18pF load capacitance. This lead-free, RoHS compliant component has an operating temperature range of -10°C to 60°C.
Citizen HCM498000000ABJT technical specifications.
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Frequency | 8 MHz |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | HCM49 |
| RoHS | Compliant |
Download the complete datasheet for Citizen HCM498000000ABJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
