This surface mount tactile switch features a round button actuator and a straight body orientation. It has a maximum current rating of 0.02 amps at 12 volts DC and an electrical life of at least 100,000 operations. The switch is rated for a maximum DC voltage of 12 volts and has an operating force of 1.57 units. It is designed for surface mount applications.
Citizen LS70C2D technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.02@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | >=100000Cycles |
| Operating Force | 1.57N |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Citizen LS70C2D to view detailed technical specifications.
No datasheet is available for this part.