The A1251H-6P is a commercial-grade, 6-contact, female crimp rectangular connector from CJT Changjiang Connectors. It features a polybutylene terephthalate insulator material and a tin contact finish termination. The connector has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is designed for use in applications where a high dielectric withstanding voltage of 500VAC is required, with a rated current of 1A.
CJT Changjiang Connectors A1251H-6P technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | CRIMP |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | A1251 |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CJT Changjiang Connectors A1251H-6P to view detailed technical specifications.
No datasheet is available for this part.